Signal Construct LP18412 Flat LED Indicator Blue 12V DC Ø18mm Spade Plug

MPN
LP18412
EAN-13
2050007086017
Order Code
07-0927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Signal Construct LP18412 LED indicator light is a blue, 12 V DC component designed for clear visual signalling. Manufactured by Signal Construct, it is ideal for use in control panels and dashboards. Its durable construction makes it suitable for various industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 12V
Diameter 17.8mm
(Ø) 10mm
Case Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 10 mm x 10 mm
Height 10mm
Length 41mm
Max. operating voltage 14V DC
Maximum Temperature 70°C
Min. operating voltage 12V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 35mA
Packaging Type Bulk
Width 10mm

Reviews

Be the first to submit a review

Trustpilot