Signal Construct LDC20724 20mm Jumbo LED Indicator Ultra Green 24-28VAC/DC

MPN
LDC20724
EAN-13
2050000008801
Order Code
50-2236
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

An ultra green jumbo-sized LED panel indicator designed for screw mounting in a front-panel installation. A matt surface gives good on/off contrast and the LED has performance figures that make it suitable for a wide range of applications.
  • 24V AC/DC Unipolar (polarity to be noted for DC operation)
  • Life time 50,000 hours
  • Connection by tab terminal 2.8 x 0.8mm
  • Supplied with two-piece front panel bracket
  • M27 body for mounting in a ø27 +0.2mm cut out
Type LED indicator light
Lamp/Lens Colour Ultra green
Voltage 24V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 700mcd
Current 15mA
Size 20mm
View Angle 160°

Reviews

Be the first to submit a review

Trustpilot