Signal Construct KDS2L100 LED Indicator Light White Black Pluggable Connection

MPN
KDS2L100
EAN-13
2050007085928
Order Code
07-0924
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Signal Construct's KDS2L100 LED indicator light is a white, bulk-packaged lighting component contained primarily in a black casing. It is designed as a pilot or indicator light, ideal for signalling purposes in various electrical systems. Typical applications include use in control panels, machinery, or dashboards to provide clear visual feedback.
Type LED indicator light
Lamp/Lens Colour White
(Ø) 10mm
Colour White, Black
Dimensions (Ø x H) 10 mm x 10 mm
Height 10mm
Length 48mm
Max. operating voltage 28V DC
Maximum Temperature 70°C
Min. operating voltage 24V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Voltage 24 - 28 V DC
Packaging Type Bulk
Width 10mm

Reviews

Be the first to submit a review

Trustpilot