Signal Construct KDS2L050 LED Indicator Light White Black Pluggable

MPN
KDS2L050
EAN-13
2050007085911
Order Code
07-0923
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Signal Construct KDS2L050 is a white LED indicator light ideal for clear signalling purposes. This LED pilot light is designed for durability and reliability in various electronic applications. Perfect for use in control panels and machinery, it ensures efficient and long-lasting performance.
Type LED indicator light
(Ø) 10mm
Colour White, Black
Dim (Ø x H) 10 mm x 10 mm
Energy efficiency rating n.rel.
Height 10mm
Length 41mm
Max. operating voltage 14V DC
Maximum Temperature 70°C
Min. operating voltage 12V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Voltage 12 - 14 V DC
Packaging Type Bulk
Width 10mm

Reviews

Be the first to submit a review

Trustpilot