Signal Construct DBM3222 LED Component Green 15x5x14mm PCB Mounting

Order Code:

07-0922

Brand: Signal Construct MPN: DBM3222 EAN-13: 2050007085904

Discontinued


The Signal Construct DBM3222 is a green LED component measuring 15 x 5 x 14 mm. Manufactured by Signal Construct, this light-emitting diode features a compact form suitable for LED arrays and modules. It is typically used in LED graphics, bars, and various visual indicator applications.
Type LED component
Case Colour Black
CS 2.54mm
Dim (L x W x H) 15 x 5 x 14 mm
Factory colour Green
Forward current I(F) 20mA
Forward Voltage U(F) 2.1V
Height 14mm
LEDs 3
Length 15mm
Moisture Sensitiviy Level (MSL) 1
Packaging Type Bulk
Radiation angle 40°
Type (LEDs) Diffused
Wavelength 569nm
Width 5mm

You may also like


Trustpilot