Signal Construct 6mm LED Recessed Panel Lamps 24V Metal Housing

These LED panel indicators have a recessed internal reflector and are intended for front-panel mounting. Features a chrome plated brass housing.

  • Available in various colours
  • Power supply 24 to 28V DC
  • Internal reflector
  • Fast-on connections 2.0 x 0.5mm
  • Complete with fixing nut and washer.
  • M6 body for mounting in a ø6 +2mm cut out
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Brightness (mcd) Current Type Voltage Diameter Bezel Maximum Temperature Min. temperature Size View Angle
Signal Construct SMZD06114 24VDC LED Indicator Lamp 6mm Yellow
Signal Construct SMZD06114 24VDC LED Indicator Lamp 6mm Yellow
Standard range
Order code: 50-2160
MPN: SMZD06114

Despatched within 4 working days - 95 in stock
2+ £2.12
Price per unit Ex VAT
Yellow 25mcd 12.2mA LED indicator light 24V 6 mm Recessed 75°C -35°C 6mm 60°
Signal Construct SMZD06414 24VDC LED Indicator Lamp 6mm Blue
Signal Construct SMZD06414 24VDC LED Indicator Lamp 6mm Blue
Standard range
Order code: 50-2162
MPN: SMZD06414

Despatched within 4 working days - 22 in stock
2+ £2.78
Price per unit Ex VAT
Blue 75mcd 11mA LED indicator light 24V 6 mm Recessed 75°C -35°C 6mm 60°
Signal Construct SMZD06614 24VDC LED Indicator Lamp 6mm White
Signal Construct SMZD06614 24VDC LED Indicator Lamp 6mm White
Standard range
Order code: 50-2163
MPN: SMZD06614

Despatched within 4 working days - 20 in stock
2+ £2.79
Price per unit Ex VAT
White 75mcd 11mA LED indicator light 24V 6 mm Recessed 75°C -35°C 6mm 60°

Trustpilot