Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 61001 PT14 Bicycle Tool

Order Code:  

55-5718

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 61001  Copy to clipboard EAN-13: 4016224610013
  • Country of Origin:
 Report an error

Discontinued

This PT14 bicycle tool from Sigma is from the SIGMA SPORT® range makes sure the keen cyclist is equipped in the best way. Equipped with impact resistant grip inner leafs protecting against contamination, while upper and lower part are detachable on push of a button - no more breakdowns on tour!


  • Ring key: 8, 10 and 15mm
  • Allen key/Allen screw: 2, 2,5, 3, 4, 5, 6, 8mm
  • 1 flat and 1 cross tip screw driver
  • 2 tire irons
  • Cross tension adjuster for 3 nipple sizes
  • Weight: 200g
  • Width: 38mm
  • Height: 38mm
  • Length: 95mm
  • Manufacturer's part 61001

Reviews


Be the first to submit a review