Sigel SM100 Menu folder Black 1 pc(s)

MPN
SM100
Brand
Sigel
EAN-13
4004360826610
Order Code
20-1713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Sigel's SM100 is a menu folder designed in black and offered as a single unit. This product features a durable construction suitable for frequent handling in hospitality settings, providing a reliable solution for menu presentation in restaurants and cafes. Its robust design ensures longevity and maintains a professional appearance even under the demanding conditions typical of food service environments. The menu folder can also be adapted for use in engineering contexts where a durable and presentable document holder is needed, particularly in situations where documents must be displayed prominently and protected during consultations or presentations.
Type Display Book
Colour Grey
Size A4
Flat Grinding Surface 100 x 280mm
Motor Power 1500W - 230V
Nett Weight 42kg
No-Load Speed 2840rpm

Reviews

Be the first to submit a review

Trustpilot