Sigel HO301 Desk pad Three-year planner White Paper 595mm x 410mm

MPN
HO301
Brand
Sigel
EAN-13
4004360793110
Order Code
20-1559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (70)
Qty Was Unit Price (Ex VAT)
1+ £13.69 £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Sigel HO301 Desk pad Three-year planner is designed as a versatile and functional tool with dimensions of 595 mm in width and 410 mm in height. Constructed from high-quality white paper, this desk pad provides a spacious and durable writing surface suitable for daily annotations and long-term planning. Its three-year date range makes it ideal for office environments, engineering project management, and other professional settings requiring continuous scheduling and coordination. Engineers can utilise this planner for tracking project timelines, resource allocation, and milestone achievements, thus ensuring accurate and efficient planning processes. The practicality of the Sigel HO301 is underscored by its clear layout, which facilitates ease of use and accessibility in various technical applications.
Type Planner
Paper Size A2
Number of Sheets 30
Colour White

Reviews

Be the first to submit a review

Trustpilot