Sigel BA707 Neodym magnet Ultra-Strong Cube Silver 20x30x20mm 2 pcs

MPN
BA707
Brand
Sigel
EAN-13
4004360794254
Order Code
20-1441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Sigel BA707 is a pair of Neodym magnets, characterised by their ultra-strong magnetic force, presented as silver cubes measuring 20 mm x 30 mm x 20 mm. These robust magnets, designed for applications requiring high magnetic strength, are adept in various engineering contexts such as holding, clamping, and securing metal objects in industrial settings. The magnetic material, known for its superior magnetic properties, makes these magnets suitable for mechanical engineering tasks where precise magnetic force is crucial, offering reliability in performance without the need for additional fastening methods.
Type Cube Magnet
Material Neodymium
Size 20 x 30 x 20mm
Colour Silver

Reviews

Be the first to submit a review

Trustpilot