Sifam DCN150 006/26 BLK 15mm `D` Shape Push Fit Control Knob

MPN
DCN150 006/26 BLK
Brand
Sifam
Order Code
32-1702

Discontinued


A high quality push-on knob manufactured from black nylon with a finely textured matt finish. The basic knob suits a 6mm 'D' shaped shaft.
  • D knob push fits onto a 6mm D shaft with a 4.5mm flat
  • Skirt diameter 18mm
  • Overall height 18.2mm
  • Maximum shaft length 14mm
Type Control knob
Diameter 15mm
Material Nylon
Colour Black
Fixing Push fit
Shaft Diameter 6mm

Questions

*Question functionality currently disabled
Question by: Product code: 32-1702

Q. Hi! Im looking for this kind of control knobs but to fit in a 5mm D shaft pot... this ones can work? is for a vintage Soundcraft console. Thanx

A. Hi Giorgio, thank you for your question. These would fit but would be loose. Possibly a bit of glue may be the answer to secure the knob down.


Trustpilot