Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sifam 3/05/TPNP120 006 12mm Soft Touch 18 Spline Knob with Grey Pointer

Order Code:  

32-1756

  Copy to clipboard
Brand: Sifam  Copy to clipboard MPN: 3/05/TPNP120 006  Copy to clipboard
 Report an error

Discontinued

A high quality control knob from Sifam with modern styling, a soft-touch finish and a built-in nut cover. The Grey pointer line extends from the centre of the top of the knob down to the nut cover.
  • Suitable for controls with 6mm diameter, 18-splined shafts
  • Grey pointer
  • Overall diameter 16mm
  • Overall height 15mm
  • Maximum shaft length 12.5mm
  • Sifam 3/05/TPNP120 006 range
Type Control knob
Shaft Diameter 6mm
Fixing Splines
Diameter 12mm
Colour Black, grey pointer
Material Polypropylene / thermoplastic elastomer

Reviews


Be the first to submit a review