Siemens VZ02MSF Vacuum Cleaner Accessories Motor safety filter

MPN
VZ02MSF
EAN-13
4242003663523
Order Code
17-5839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Siemens Hausgeräte, Manufacturer's Part Number VZ02MSF, offers a motor safety filter specifically designed as a vacuum cleaner accessory. This component is engineered to protect the internal mechanisms of a vacuum cleaner by filtering out dust and debris, thereby preventing damage to the motor. It is essential in maintaining optimal performance and longevity of the appliance, ensuring that harmful particles do not impede the function of the motor. Designed for compatibility with specific Siemens vacuum models, this motor safety filter is crucial in applications where the purity of air in the motor chamber is necessary to maintain efficiency and functionality. This component is a recommended replacement or upgrade for maintaining the operational integrity of Siemens vacuum cleaners.
Type Motor safety filter
Compatible With VSZ4G, VSQ8
Content 1
Height 0mm
Length 0mm
Number of motor filters 1
Package depth 15mm
Package height 190mm
Package weight 40g
Package width 190mm
Product colour Black, White
Weight 30g
Width 0mm

Reviews

Be the first to submit a review

Trustpilot