Siemens 8WH90206BE10 jumper 5.2mm terminals 4-pole Siemens colour

MPN
8WH90206BE10
Brand
Siemens
EAN-13
4001869344430
Order Code
07-0908
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.45
10+ £1.26
50+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Siemens 8WH90206BE10 jumper, which is sold in quantities of 1 piece. This product connects switchboard terminals or serial terminals, ensuring electrical continuity. It is typically used in electrical panels and switchboards for efficient circuit management.
Type 8WH9020-6BE10
Pitch 5.2mm
Colour Red
Explosion-tested version Ex e false
Explosion-tested version 'Ex e' FALSE
Insulated true
Model N/A
Modular spacing 5.2mm
Mounting method N/A
Number of bridged clamps 4
Rated current In N/A
Rated voltage N/A
With contact protection true

Reviews

Be the first to submit a review

Trustpilot