Siemens 8WH60000AJ01 Connector 10.2mm Blue LED 24 V AC/DC Dia 70mm

MPN
8WH60000AJ01
Brand
Siemens
EAN-13
4001869471518
Order Code
07-0907
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 16/07/2026

The Siemens 8WH60000AJ01 is a blue continuity connector measuring 10.2 mm, designed for reliable electrical connections in switchboards. It serves as a serial terminal, ensuring consistent performance in industrial and commercial applications. This connector is typically used in electrical distribution systems for maintaining circuit continuity.
Colour Blue
Current Rating 57A
Type Continuity
Number of Ways 2
Voltage Rating 1000V
Clamp width 10.2mm
Closing plate required TRUE
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 10mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16mm²
Connectable conductor cross section multi-wired 0.5 - 16mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Connection Connector
Connection (type) Connector
Connections 2
Current Rating (A) 57
Depth 49.55mm
Explosion-tested version Ex e true
Explosion-tested version 'Ex e' FALSE
Height 67.7mm
Height at lowest possible mounting height 49.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages FALSE
Length 67.5mm
Length (mm) 67.5mm
Material insulation body Other
Misc Attribute 8WH6000-0AJ01
Mounting method DIN rail (top hat rail) 35mm
Nominal Current 57 A
Number of clamp positions per level 2
Number of levels 1
Operating Temperature -60 - 105°C
Package depth 100mm
Package height 690mm
Package width 500mm
Product colour Multicolour
Product Type Connector
Quantity per pack 1 pc(s)
Rated current In 57A
Rated voltage 1000V
Stripping length (max.) 18mm
Stripping length (max.) mm 18mm
Suitable for conductor material N/A
Type of electrical connection 1 Other
Type of electrical connection 2 Other
Voltage Rating (V, V DC) 1000 V
Weight 27g
Width 10.2mm
Width (mm) 10.2
Width/grid dimension 10.2mm
Wire Gauge 0.5mm²

Reviews

Be the first to submit a review

Trustpilot