Siemens 8WH10200AF00 Dual port terminal 5.2mm screw beige 1pc

MPN
8WH10200AF00
Brand
Siemens
EAN-13
4001869403137
Order Code
07-0905
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Siemens manufactures the 8WH10200AF00 dual port terminal featuring 5.2 mm screws in a beige colour, suitable for switchboard applications. This terminal ensures reliable continuity in electrical connections within serial terminals. It is commonly used in electrical distribution panels and control units.
Colour Beige
Current Rating 24A
Type Dual port terminal
Number of Ways 2
Voltage Rating 500V
Clamp width 5.2mm
Closing plate required TRUE
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Screws
Connection (type) Screw Terminal
Connections 2
Current Rating (A) 24
Depth 64.35mm
Dim Length 69.9 mm x Width 5.2 mm x Depth 64.35 mm x Height 65 mm
Explosion-tested version Ex e true
Explosion-tested version 'Ex e' FALSE
Height 69.9mm
Height at lowest possible mounting height 65mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages FALSE
Length 69.9mm
Length (mm) 69.9mm
Material insulation body Other
Misc Attribute 8WH1020-0AF00
Mounting method DIN rail (top hat rail) 35mm
Nominal Current 24 A
Number of clamp positions per level 2
Number of levels 2
Operating Temperature -60 - 105°C
Product Type Terminal Block
Rated current In 24A
Rated voltage 500V
Stripping length (max.) 9mm
Stripping length (max.) mm 9mm
Suitable for conductor material N/A
Temperature Range -25 to +55°C
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Voltage Rating (V, V DC) 500 V
Weight 15g
Width N/A
Width (mm) 5.2
Width/grid dimension 5.2mm
Wire Gauge 0.14mm²

Reviews

Be the first to submit a review

Trustpilot