Siemens 8WD46155JH37 SIRIUS signal tower 15 segments acoustic M12

MPN
8WD46155JH37
Brand
Siemens
EAN-13
4047621096407
Order Code
07-0900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £619.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 8WD4615-5JH37 signal tower is a modular device designed for visual and audible indication in industrial environments. It features LED technology for efficient performance and allows customisation with various colour and function modules. Typically, it is used in machine control panels, production lines, and automation systems where status indication is critical.
Colour Multicolour
Type Signal tower
Built-in acoustic signal true
Degree of protection (IP) Other
Housing Colour Black
Housing Material Plastic
Misc Attribute 8WD4615-5JH37
Mounting method Other
Nominal Voltage 24V
Number of colours 1000000
Number of modes N/A
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot