Siemens 8WD46135JH37 SIRIUS signal tower 9-seg acoustic M12 8-pin

MPN
8WD46135JH37
Brand
Siemens
EAN-13
4047621096360
Order Code
07-0899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £424.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 8WD46135JH37 signal tower is a versatile and reliable indicator used for visual signalling in industrial settings. It features multi-coloured LED lights that provide clear and distinct alerts for machine statuses. Typical applications include manufacturing plants and automated production lines, where it enhances operational efficiency and safety.
Colour Multicolour
Type Signal tower
Built-in acoustic signal true
Degree of protection (IP) Other
Housing Colour Black
Housing Material Plastic
Misc Attribute 8WD4613-5JH37
Mounting method Other
Nominal Voltage 24V
Number of colours 1000000
Number of modes N/A
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot