Siemens 8MR2112-1A SIVACON Heater 10W 120-240V AC/DC semiconductor heater

MPN
8MR21121A
Brand
Siemens
EAN-13
4019169686440
Order Code
07-0887
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 8MR2112-1A is an electrical enclosure heater designed to regulate temperature within switchboards. This compact heater helps prevent condensation and moisture build-up, ensuring optimal performance of electrical components. It is typically used in industrial and commercial applications where maintaining consistent internal temperatures is crucial.
Type Heater
Continuous heating power at 10 °C N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Depth 75mm
Height 98mm
Misc Attribute 8MR2112-1A
Operating voltage AC 50 Hz 120 - 240V
Operating voltage AC 60 Hz 120 - 240V
Operating voltage DC 120 - 240V
Rated power 10W
Voltage type AC/DC
Width 38
With fan FALSE
With room temperature controller FALSE

Reviews

Be the first to submit a review

Trustpilot