Siemens 8GK48515KK00 Alpha side rail set modular DIN system H=750mm

MPN
8GK48515KK00
Brand
Siemens
EAN-13
4001869257143
Order Code
07-0881
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Siemens manufactures the 8GK48515KK00 Side rail, a component known for its durability and high-quality construction. This side rail is typically used in electrical distribution systems to provide structural support. Designed for versatile application, it ensures reliable performance in various industrial settings.
Type Side rail
Accessory true
Height 750mm
Package depth 250mm
Package height 7500mm
Package width 300mm
Product colour Multicolour
Quantity 1
Spare part false
Type of accessory/spare part N/A
Weight 1.09kg

Reviews

Be the first to submit a review

Trustpilot