Siemens 8GB52244KM01 SIMBOX XL Switchboard cabinet 24 partitions 2 rows

MPN
8GB52244KM01
Brand
Siemens
EAN-13
4001869496719
Order Code
07-0878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £62.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 25/10/2026

Siemens manufactures the 8GB52244KM01 switchboard cabinet, featuring 24 partitions across 2 rows, specifically designed for cavity walls. This distribution cabinet is ideal for organising electrical components and ensuring efficient distribution of power. Typical applications include use as a fuse box or in electrical systems requiring structured component management.
Type Switchboard cabinet
Material Steel
Enclosure Length 90mm
Enclosure Height 748.6mm
Ingress Protection Rating IP30
Colour White
Built-in depth 70mm
Built-in height N/A
Built-in width 341mm
Cover model Closed
Depth 90mm
Dimensions (W x H x D) 340.6 x 748.6 x 90 mm
DIN-rail FALSE
Earthing terminal block false
EMC-version FALSE
Extension possible FALSE
Height N/A
Housing Material Steel
Inner depth N/A
Mounting method Hollow wall
Mounting Type Cavity wall
Neutral terminal block false
Number of partitions 24
Number of Rows 2
RAL-number 9010
Signal passing door false
Transparent cover/door FALSE
Type of closure Other
Type of covering Optional
Type of door N/A
UV resistant N/A
Weight 2.12kg
Width 341mm
Width in number of modular spacings 24
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot