Siemens 8GB50481KM SIMBOX Switchboard cabinet 48-partition flush mount

MPN
8GB50481KM
Brand
Siemens
EAN-13
4001869461625
Order Code
07-0873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £106.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/11/2026

The Siemens 8GB50481KM switchboard cabinet is designed for flush mounting, featuring 48 partitions and 4 rows. It is typically used for electrical distribution applications, such as a fuse box in residential or commercial buildings. Ideal for organising and protecting electrical connections, this cabinet ensures efficient distribution and safety.
Type Switchboard cabinet
Enclosure Length 102mm
Enclosure Width 365mm
Enclosure Height 775mm
Ingress Protection Rating IP30
Colour White
Built-in depth 70mm
Built-in height 775mm
Built-in width 365mm
Cover model N/A
Depth 102mm
Dimensions (W x H x D) 365 x 775 x 102 mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible N/A
Height 775mm
Housing Material N/A
Inner depth N/A
Mounting 1 x 8 GB 5017-5 KM, 1x 8GB 5021-5 KM
Mounting method N/A
Mounting Type Flush mount
Neutral terminal block true
Number of partitions 48
Number of Rows 4
RAL-number N/A
Signal passing door N/A
Transparent cover/door false
Type of closure Other
Type of covering Door
Type of door N/A
UV resistant N/A
Weight 4.74kg
Width 365mm
Width in number of modular spacings 48
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot