Siemens 8GB50241KM SIMBOX XL flush-mount Switchboard cabinet 24 partitions

MPN
8GB50241KM
Brand
Siemens
EAN-13
4001869461601
Order Code
07-0871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £68.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens switchboard cabinet, model 8GB5024-1KM, is a flush mount unit with 24 partitions across 2 rows. It is typically used for residential or commercial electrical distribution needs. This product is ideal for organising and housing circuit protection devices efficiently.
Type Switchboard cabinet
Material Plastic
Enclosure Length 88mm
Enclosure Width 365mm
Enclosure Height 525mm
Ingress Protection Rating IP30
Colour White
Built-in depth 70mm
Built-in height 525mm
Built-in width 365mm
Cover model Closed
Depth 88mm
Dimensions (W x H x D) 365 x 525 x 102 mm
DIN-rail TRUE
Earthing terminal block true
EMC-version FALSE
Extension possible FALSE
Height 525mm
Housing Material N/A
Inner depth N/A
Mounting 1 x 8 GB 5016-5 KM, 1x 8GB 5005-5 KM
Mounting method Flush mounted (plaster)
Mounting Type Flush mount
Neutral terminal block true
Number of partitions 24
Number of Rows 2
RAL-number 9010
Signal passing door N/A
Transparent cover/door FALSE
Type of closure Other
Type of covering Door
Type of door N/A
UV resistant N/A
Weight 3.4kg
Width 365mm
Width in number of modular spacings 24
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot