Siemens 8GB50121KM Switchboard cabinet 12-partition 1-row flush mount

MPN
8GB50121KM
Brand
Siemens
EAN-13
4001869461892
Order Code
07-0869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £50.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens switchboard cabinet, model 8GB50121KM, is a flush mount distribution cabinet featuring 12 partitions and a single row. This unit is typically used for organising electrical components and ensuring safe distribution of electricity. It is ideal for residential or commercial applications where structured electrical management is required, includes door and frame.
Type Switchboard cabinet
Enclosure Length 102mm
Enclosure Width 365mm
Enclosure Height 400mm
Ingress Protection Rating IP30
Colour White
Built-in depth 70mm
Built-in height 400mm
Built-in width 365mm
Cover model N/A
Depth 102mm
Dimensions (W x H x D) 365 x 400 x 102 mm
DIN-rail true
Earthing terminal block N/A
EMC-version false
Extension possible N/A
Height 400mm
Housing Material N/A
Inner depth N/A
Mounting 1 x 8 GB 5016-5 KM
Mounting method N/A
Mounting Type Flush mount
Neutral terminal block N/A
Number of partitions 12
Number of Rows 1
Package depth 1050mm
Package height 4100mm
Package width 3850mm
Product colour Multicolour
Quantity 1
RAL-number N/A
Signal passing door N/A
Transparent cover/door false
Type of closure Other
Type of covering Door
Type of door N/A
UV resistant N/A
Weight 2.38kg
Width 365mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot