Siemens 8GB13711 Switchboard cabinet 8 partitions 1 row IP65 terminal

MPN
8GB13711
Brand
Siemens
EAN-13
4001869220857
Order Code
07-0863
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens switchboard cabinet model 8GB13711, featuring eight partitions and one row, is designed for efficient organisation and distribution of electrical circuits. It is typically used in residential and commercial settings for managing and distributing power safely and effectively. This robust distribution cabinet is ideal for housing circuit breakers, switches, and other control devices.
Type Switchboard cabinet
Material Other
Enclosure Length 100mm
Enclosure Width 215mm
Enclosure Height 210mm
Ingress Protection Rating IP65
Colour Grey
Built-in depth 70mm
Built-in height 210mm
Built-in width 215mm
Cover model Closed
Depth 100mm
Dimensions (W x H x D) 215 x 210 x 100 mm
DIN-rail TRUE
Earthing terminal block N/A
EMC-version FALSE
Extension possible FALSE
Height 210mm
Housing Material N/A
Inner depth N/A
Mounting method Surface mounted (plaster)
Mounting Type Structure
Neutral terminal block N/A
Number of partitions 8
Number of Rows 1
RAL-number 7035
Signal passing door N/A
Transparent cover/door TRUE
Type of closure Other
Type of covering Door
Type of door N/A
UV resistant N/A
Weight 717g
Width 215mm
Width in number of modular spacings 8
With lock FALSE
With mounting plate FALSE
with PE and N terminals No

Reviews

Be the first to submit a review

Trustpilot