Siemens 7KM4212-0BA00-3AA0 SENTRON PAC4200 Multifunctional Meter 3x 690/400 VAC

MPN
7KM42120BA003AA0
Brand
Siemens
EAN-13
4011209802902
Order Code
55-8153
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1652.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens SENTRON PAC4200 is a feature packed Multifunctional Meter that is suitable for use in industrial, government and commercial applications where basic to advanced metering, logging, and I/O is required. The meter may be used as a standalone device monitoring over 200 parameters or as part of an industrial control, building automation or global enterprise wide monitoring system.

Advanced power quality monitoring and logging applications range from single low voltage breaker / building metering to sub-station main feeder monitoring, sub-billing or cost allocation installations with multiple tariffs. Whether your goal is to reduce operation cost, reduce your carbon footprint or to maintain your power assets, the PAC4200 meter should be an important part of your power monitoring system.

The PAC4200 provides open communication using the standard built-in Ethernet Modbus TCP and has the capability of communicating through Optional Modbus RTU, PROFIBUSDP, and PROFINET protocol modules simultaneously. This allows for easy integration into any local or remote monitoring system. The gateway functionality of this device reduces installation cost by replacing other gateway devices and simplifying wiring.


  • Display: Point matrix, 130 x 100 pixels
  • Power supply: 95 - 240V/AC, 110 - 340V DC
  • Protection type: IP65 (front)
  • Reading category: CAT III
  • Weight: 450g
  • Reading range: Max. 3x 690/400V AC
  • Connections: Screw terminals
  • Dimensions: 96(W) x 96(H)
  • Colour: Black-white
  • Interfaces: 1x RS 485; 1x Ethernet
  • Type: SENTRON
  • Manufacturer's part: Siemens PAC4200
Display Type Point matrix
Type Digital rack-mount meter
IP Rating IP65 (front), IP20
Accuracy class active energy according to IEC 62053-22 N/A
Accuracy class reactive energy according to IEC 62053-23 N/A
Ampere meter true
Apparent power N/A
Calibrated N/A
Colour Black, White
Connectable conductor cross section solid-core N/A
Degree of protection (IP), front side N/A
Depth 82mm
Display N/A
Display Format 130 x 100
Display resolution (horizontal) N/A
Display resolution (vertical) N/A
Effective power measurement device true
Frequency meter true
Harmonics measurement N/A
Height 96mm
Max. current (Imax) N/A
Measured value memory N/A
Measurement type load profile N/A
Measuring functions Power current
Measuring range for frequency N/A
Meter Function Multifunction
Model N/A
Mounting method N/A
Nominal current (In) N/A
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of current measurement inputs 3
Number of Digital Inputs 2
Number of Digital Outputs 2
Number of Ethernet connections 0
Number of voltage measurement inputs 3
Pole type N/A
Power Factor N/A
Pulse counter true
Pulse output N/A
Reactive power meter true
Remote display N/A
Sampling frequency N/A
Step angle (cos phi) N/A
Suitable for RJ plug N/A
Supply voltage AC 50 Hz 400 - 400V
Supply voltage AC 60 Hz 690 - 690V
Supply voltage DC 110 - 340V
Supporting protocol for IEC 61850 Ethernet N/A
Supporting protocol for Modbus true
Supporting protocol for OPC UA PubSub false
Supporting protocol for other bus systems N/A
Supporting protocol for PROFIBUS true
Supporting protocol for PROFINET IO true
Units of measurement kWh
Voltage type (supply voltage) N/A
Voltmeter true
Web server with HTTPS transfer protocol N/A
Weight 504g
Width 96mm
With audit logging (audit log) true
With communication interface KNX N/A
With communication interface RS-485 N/A
With firmware signature true
With logging of security events (security event log) N/A
With Role Based Access Control (RBAC) N/A
With rotational speed meter false
Wth communication interface M-Bus N/A

Reviews

Be the first to submit a review

Trustpilot