Siemens 6NH98601AA00 Wi-Fi Antenna suitable for wireless networking

MPN
6NH98601AA00
Brand
Siemens
EAN-13
4019169851909
Order Code
17-5823
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Siemens 6NH98601AA00 is a Wi-Fi antenna specifically designed for seamless integration in wireless networking applications. As a high-quality antenna, the Siemens 6NH9860-1AA00 operates within standard wireless frequency bands, enhancing signal reception and transmission in various environments. This antenna's robust design ensures optimal performance with durable construction suited for industrial and commercial applications where reliable wireless communication is essential. Typical uses include enhancing the range and reliability of wireless networks in factory automation, process control, and smart building systems. Its compatibility with a wide range of networking equipment makes it a versatile choice for engineers seeking efficient and dependable connectivity solutions.
Type Antenna
Frequency Range 800, 850, 900, 1800, 1900, 2600 MHz
Mounting Type Screw fastening
Aerial gain N/A
Ambient temperature during operating -40-85°C
Antenna gain level (max) 0 dBi
Antenna socket SMA plug
Antenna type Directional antenna
Beam angle horizontal N/A
Beam angle vertical N/A
Cable Length 5m
Colour Black
Connection N/A
Connection cable length 5m
Connection Type Plug
Degree of protection (IP) IP54
Depth 25mm
Diameter 2.5cm
Frequency band 1 N/A
Frequency band 2 N/A
Height 193mm
Impedance 50 O
Indoor TRUE
IP Protection IP54
Length 25mm
Manual Yes
Max. transmission range N/A
MIMO (Multiple-Input Multiple-Output ) N/A
Mounting method Other
Omni directional N/A
Operating temperature (T-T) -25 - 80°C
Outdoor TRUE
Polarization N/A
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -40 - 70°C
Temperature Range -40°C to +70°C
Weight 310g
Width 25
With connection cable TRUE

Reviews

Be the first to submit a review

Trustpilot