Siemens 6GT28102EC10 SIPLUS transponder for S7-300 CPU EN 50155 cert

MPN
6GT28102EC10
Brand
Siemens
EAN-13
4011209789166
Order Code
07-0816
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £31.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Siemens 6GT2810-2EC10 PLC transponder is an RFID tag used in industrial applications for reliable data transmission. It features an inductive distance sensor for precise detection and measurement. Commonly employed in programmable logic controllers, it enhances automation and control systems.
Fitting type (details) Screws
Height 20mm
IP Rating IP68, IPX9K
Max. ambient temperature +85°C
Min. ambient temperature -25°C
Misc Attribute 6GT2810-2EC10
Series Siemens-HMI
Type PLC transponder

Reviews

Be the first to submit a review

Trustpilot