Siemens 6GK71771MA200AA0 LOGO! CSM Ethernet Switch 4 Ports 100 MBit/s

MPN
6GK71771MA200AA0
Brand
Siemens
EAN-13
4047622174074
Order Code
12-9347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £143.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens LOGO! CSM 12/24 is an Industrial Ethernet switch offering 100 MBit/s data transfer. As a versatile network switch, it features Profinet Profibus compatibility and functions effectively as a network hub or LAN splitter. This product is typically used in industrial automation environments to enable efficient network changeover and connectivity.
Type Industrial Ethernet switch
Number of ports 10/100 Mbps RJ45 N/A
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Current Consumption 150mA
Degree of protection (IP) IP20
Depth 58.2mm
Ethernet N/A
Ethernet ports 4
Factory colour Grey
Fibre-optic ports 0
Height 90mm
IP Rating IP20
Layer 2 N/A
Layer 3 N/A
Manageable false
Max. ambient temperature +55°C
Max. PoE power N/A
Max. power consumption N/A
Min. ambient temperature 0°C
Misc Attribute LOGO! CSM 12/24
Mounting method N/A
Number of combination-ports RJ45/Mini GBIC N/A
Number of max. stackable switches N/A
Number of module slots N/A
Number of other ports N/A
Number of ports 10 Gbps Mini GBIC N/A
Number of ports 10 Gbps RJ45 N/A
Number of ports 10/100 Mbps M12 N/A
Number of ports 10/100/1000 Mbps RJ45 N/A
Number of ports 100 Gbps Mini GBIC N/A
Number of ports 100 Mbps POF N/A
Number of ports 100 Mbps SC 0
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps GBIC N/A
Number of ports 1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 N/A
Number of ports 1000 Mbps SC (LX) N/A
Number of ports 1000 Mbps SC (SX) N/A
Number of ports 40 Gbps Mini GBIC N/A
Number of ports PoE N/A
Port Type 10/100 Mbit/s RJ45
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Transfer Rate 100 MBit/s
Weight 150g
Width 71.5mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot