Siemens 6GK5908-0PB00 key plug 230V 13A Type 1 CEE 7/7 connector

MPN
6GK59080PB00
Brand
Siemens
EAN-13
4047622284452
Order Code
07-0811
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £180.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 17/07/2026

The Siemens 6GK5908-0PB00 key plug is used in industrial networking applications to provide configuration and identification capabilities. It enhances network switches by enabling specific security features and facilitating device replacement. This component is typically utilised in settings requiring robust network management and security, such as factories and critical infrastructure.
Type Key plug
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Degree of protection (IP) N/A
Depth 8.1mm
Dim (W x H x D) 24.3 x 17 x 8.1 mm
Ethernet N/A
Height 17mm
IP Rating IP20
Layer 2 N/A
Layer 3 N/A
Manageable N/A
Max. ambient temperature +75°C
Max. PoE power N/A
Max. power consumption N/A
Min. ambient temperature -40°C
Misc Attribute 6GK5908-0PB00
Mounting method N/A
Number of combination-ports RJ45/Mini GBIC N/A
Number of max. stackable switches N/A
Number of module slots N/A
Number of other ports N/A
Number of ports 10 Gbps Mini GBIC N/A
Number of ports 10 Gbps RJ45 N/A
Number of ports 10/100 Mbps M12 N/A
Number of ports 10/100 Mbps RJ45 N/A
Number of ports 10/100/1000 Mbps RJ45 N/A
Number of ports 100 Gbps Mini GBIC N/A
Number of ports 100 Mbps POF N/A
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps GBIC N/A
Number of ports 1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 N/A
Number of ports 1000 Mbps SC (LX) N/A
Number of ports 1000 Mbps SC (SX) N/A
Number of ports 40 Gbps Mini GBIC N/A
Number of ports PoE N/A
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Weight 5g
Width 24.3mm

Reviews

Be the first to submit a review

Trustpilot