Siemens 6GK57954MX000AA0 SIPLUS Antennas Dual-Band IWLAN Conformal Coating

MPN
6GK57954MX000AA0
Brand
Siemens
EAN-13
4019169855341
Order Code
07-0810
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £60.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 13/07/2026

Siemens manufactures the 6GK5795-4MX00-0AA0 IWLAN antennas, which operate on 2.4 GHz and 5 GHz frequencies. These wireless antennas are ideal for enhancing Wi-Fi connectivity in industrial environments. They are typically used to improve network signal strength and reliability in complex wireless communication systems.
Type IWLAN antennas
Frequency Range 2.4/5GHz
Mounting Type Direct mounting
Aerial gain N/A
Ambient temperature during operating -40 - 85°C
Antenna socket N plug
Beam angle horizontal N/A
Beam angle vertical N/A
Connection N
Connection cable length N/A
Connection Type Plug
Degree of protection (IP) Other
Depth N/A
Frequency band 1 N/A
Frequency band 2 N/A
Height 55mm
Indoor TRUE
Max. transmission range N/A
MIMO (Multiple-Input Multiple-Output ) N/A
Mounting method Direct mounting
Omni directional N/A
Outdoor TRUE
Polarization N/A
Radiation Angle 360°
Temperature Range -40°C to +85°C
Weight 50g
Width N/A
With connection cable FALSE

Reviews

Be the first to submit a review

Trustpilot