Siemens 6GK5224-0BA00-2AC2 Ethernet Switch 10/100 MBit/s SIVACON

MPN
6GK52240BA002AC2
Brand
Siemens
EAN-13
4047622314906
Order Code
07-0809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2492.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 121 availableBack-order availability date - 09/10/2026

The Siemens 6GK5224-0BA00-2AC2 is an Industrial Ethernet switch designed for 10/100 MBit/s connectivity. It features an empty chassis suitable for network management in industrial environments. Typical applications include network splitting and switching within complex industrial systems.
Type Industrial Ethernet switch
Number of ports 10/100 Mbps RJ45 N/A
10/100 Mbps ports 24
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Current Consumption 0.75A
Degree of protection (IP) IP20
Depth 125mm
Ethernet N/A
Height 147mm
Interfaces RJ45
IP Rating IP20
Layer 2 N/A
Layer 3 N/A
Manageable TRUE
Max. ambient temperature +70°C
Max. PoE power N/A
Max. power consumption N/A
Min. ambient temperature -40°C
Misc Attribute 6GK5224-0BA00-2AC2
Mounting method DIN rail (top hat rail)
Number of combination-ports RJ45/Mini GBIC N/A
Number of max. stackable switches 0
Number of module slots N/A
Number of other ports N/A
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 N/A
Number of ports 10/100/1000 Mbps RJ45 N/A
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps GBIC N/A
Number of ports 1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 N/A
Number of ports 1000 Mbps SC (LX) N/A
Number of ports 1000 Mbps SC (SX) N/A
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE N/A
Operating Voltage 31.2V
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Transfer Rate 10 / 100 MBit/s
Weight 0.88kg
Width 120mm
Working principle Managed switch

Reviews

Be the first to submit a review

Trustpilot