Siemens 6GK52080BA002AB2 SIMATIC 10/100 MBit/s Switch with UMTS modem

MPN
6GK52080BA002AB2
Brand
Siemens
EAN-13
4047622178324
Order Code
07-0806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £550.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 6GK5208-0BA00-2AB2 is a network switch designed for reliable data transfer at 10/100 Mbit/s. This empty chassis unit functions effectively as a LAN splitter, making it ideal for network changeover and expansion tasks. Typical applications include small to medium-sized office settings where network management and flexibility are critical.
Type Network switch
Number of ports 10/100 Mbps RJ45 8
10/100 Mbps ports 8
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Degree of protection (IP) IP20
Depth 109mm
Ethernet TRUE
Height 117mm
Interfaces RJ45
IP Rating IP20
Layer 2 TRUE
Layer 3 FALSE
Manageable TRUE
Max. ambient temperature +60°C
Max. PoE power N/A
Max. power consumption N/A
Min. ambient temperature 0°C
Misc Attribute 6GK5208-0BA00-2AB2
Mounting method DIN rail (top hat rail)
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of other ports 0
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 0
Number of ports 10/100/1000 Mbps RJ45 0
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps GBIC 0
Number of ports 1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 0
Number of ports 1000 Mbps SC (LX) 0
Number of ports 1000 Mbps SC (SX) 0
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE N/A
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Transfer Rate 10 / 100 MBit/s
Weight 0.25kg
Width 40mm
Working principle Managed switch

Reviews

Be the first to submit a review

Trustpilot