Siemens 6GK5208-0BA00-2AC2 SIVACON Switch 10/100 MBit/s zinc-plated

MPN
6GK52080BA002AC2
Brand
Siemens
EAN-13
4047622314890
Order Code
07-0807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £678.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 6GK5208-0BA00-2AC2 is a network switch supporting 10/100 MBit/s speeds. It is designed for efficient data communication and can be used as a LAN splitter or network hub. This device is ideal for managing and optimising network traffic in industrial and commercial environments.
Type Network switch
Number of ports 10/100 Mbps RJ45 N/A
10/100 Mbps ports 8
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Degree of protection (IP) IP20
Depth 125mm
Ethernet N/A
Height 147mm
Interfaces RJ45
IP Rating IP20
Layer 2 N/A
Layer 3 N/A
Manageable TRUE
Max. ambient temperature +70°C
Max. PoE power N/A
Max. power consumption N/A
Min. ambient temperature -40°C
Misc Attribute 6GK5208-0BA00-2AC2
Mounting method DIN rail (top hat rail)
Number of combination-ports RJ45/Mini GBIC N/A
Number of max. stackable switches 0
Number of module slots N/A
Number of other ports N/A
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 N/A
Number of ports 10/100/1000 Mbps RJ45 N/A
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps GBIC N/A
Number of ports 1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 N/A
Number of ports 1000 Mbps SC (LX) N/A
Number of ports 1000 Mbps SC (SX) N/A
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE N/A
Operating Voltage 24V
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Transfer Rate 10 / 100 MBit/s
Weight 0.52kg
Width 60mm
Working principle Managed switch

Reviews

Be the first to submit a review

Trustpilot