Siemens 6GK5205-3BF00-2AB2 ethernet Switch 10/100 MBit/s battery not inc

MPN
6GK52053BF002AB2
Brand
Siemens
EAN-13
4047622178355
Order Code
07-0804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1477.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 07/10/2026

The Siemens 6GK5205-3BF00-2AB2 is an Industrial Ethernet switch designed for reliable network connectivity with 10/100 MBit/s speed. This network switch is ideal for use in industrial environments, offering robust performance in managing data traffic efficiently. Typical applications include serving as a central hub in factory automation, ensuring seamless communication between devices.
Type Industrial Ethernet switch
Number of ports 10/100 Mbps RJ45 8
10/100 Mbps ports 8
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Current Consumption 0.29A
Degree of protection (IP) IP20
Depth 109mm
Ethernet TRUE
Height 117mm
Interfaces RJ45
IP Rating IP20
Layer 2 TRUE
Layer 3 FALSE
Manageable TRUE
Max. ambient temperature +60°C
Max. PoE power N/A
Max. power consumption N/A
Min. ambient temperature 0°C
Misc Attribute 6GK5205-3BF00-2AB2
Mounting method DIN rail (top hat rail)
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of other ports 0
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 0
Number of ports 10/100/1000 Mbps RJ45 0
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps GBIC 0
Number of ports 1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 0
Number of ports 1000 Mbps SC (LX) 0
Number of ports 1000 Mbps SC (SX) 0
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE N/A
Operating Voltage 28.8V
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Transfer Rate 10 / 100 MBit/s
Weight 0.35kg
Width 80mm
Working principle Managed switch

Reviews

Be the first to submit a review

Trustpilot