Siemens 6GK5108-0BA00-2AC2 Industrial Ethernet Switch 10/100 MBit/s

MPN
6GK51080BA002AC2
Brand
Siemens
EAN-13
4047622311592
Order Code
07-0803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £335.19
10+ £323.83
50+ £312.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 6GK5108-0BA00-2AC2 is an industrial Ethernet switch that supports 10/100 Mbit/s speeds. It is designed to facilitate efficient network connections and data exchange in industrial environments. Commonly used in manufacturing and automation settings, it serves as a reliable LAN splitter to integrate multiple devices into a network.
Type Industrial Ethernet switch
Number of ports 10/100 Mbps RJ45 8
10/100 Mbps ports 8
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Degree of protection (IP) IP20
Depth 125mm
Ethernet TRUE
Height 147mm
Interfaces RJ45
IP Rating IP20
Layer 2 TRUE
Layer 3 FALSE
MAC addresses 2048
Manageable FALSE
Max. ambient temperature +70°C
Max. PoE power N/A
Max. power consumption N/A
Min. ambient temperature -40°C
Misc Attribute 6GK5108-0BA00-2AC2
Mounting method DIN rail (top hat rail)
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of other ports 0
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 0
Number of ports 10/100/1000 Mbps RJ45 0
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps GBIC 0
Number of ports 1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 0
Number of ports 1000 Mbps SC (LX) 0
Number of ports 1000 Mbps SC (SX) 0
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE N/A
Operating Voltage 31.2V
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Transfer Rate 10 / 100 MBit/s
Weight 0.85kg
Width 60mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot