Siemens 6GK50050BA001AB2 SCALANCE XB005 Switch 5x 100 Mbit/s RJ45 IP20

MPN
6GK50050BA001AB2
Brand
Siemens
EAN-13
4019169853903
Order Code
07-0802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £93.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Siemens 6GK5005-0BA00-1AB2 Industrial Ethernet switch is designed for networking applications requiring 100 MBit/s data transfer. It functions effectively as a network switch, providing reliable data management in industrial settings. Typical applications include Profinet and Profibus networks where stable communication and efficient data routing are essential.
Type Unmanaged Switch
Number of ports 10/100 Mbps RJ45 5
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Current Consumption 70mA
Degree of protection (IP) IP20
Depth 87mm
Ethernet TRUE
Ethernet ports 5
Factory colour Grey
Height 100mm
IP Rating IP20
Layer 2 TRUE
Layer 3 FALSE
Manageable FALSE
Max. ambient temperature +60°C
Max. PoE power N/A
Max. power consumption N/A
Min. ambient temperature -10°C
Misc Attribute 6GK5005-0BA00-1AB2
Mounting method DIN rail (top hat rail)
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of other ports 0
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 0
Number of ports 10/100/1000 Mbps RJ45 0
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC 0
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps GBIC 0
Number of ports 1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 0
Number of ports 1000 Mbps SC (LX) 0
Number of ports 1000 Mbps SC (SX) 0
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE N/A
Operating Voltage 24V DC
Port Type 10/100 Mbit/s RJ45
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Transfer Rate 100 MBit/s
Weight 165g
Width 45mm
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot