Siemens 6GK19011BE000AA2 Ethernet module 10/100/1000 MBit/s Adjustable

MPN
6GK19011BE000AA2
Brand
Siemens
EAN-13
4019169404846
Order Code
07-0796
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.35
10+ £63.57
50+ £62.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens Ethernet module 6GK1901-1BE00-0AA2 supports data rates of 10, 100, and 1000 MBit/s. It features modular connectors for flexible network configurations and functions as an effective network splitter or switch. Common applications include facilitating communication in industrial networks and enhancing data transmission efficiency.
Type RJ45 Outlet Module
Category 6
Construction type N/A
Depth 58.95mm
Height 115.25mm
Interfaces RJ45
IP Rating IP40
Max. ambient temperature +70°C
Min. ambient temperature -20°C
Misc Attribute 6GK1901-1BE00-0AA2
Model Bus/bus
Package depth 5.8mm
Package height 13.8mm
Package width 9.3mm
Screened N/A
Transfer Rate 10 / 100 / 1000 MBit/s
Type of connector N/A
Type of fastening N/A
Weight 400g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot