Siemens 6GK19011BB500AA0 SINAMICS G120P PM230 IP55 18.5kW 380-480V

MPN
6GK19011BB500AA0
Brand
Siemens
EAN-13
4019169855747
Order Code
07-0795
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Siemens 6GK1901-1BB50-0AA0 is an industrial security element designed for enhancing the security of networking technology. It is well-suited for industrial networks, providing robust protection for critical systems. Typical applications include securing switches and other network devices within complex industrial environments.
Type Security element
Ambient temperature -20 - 60°C
Certification IP20\nUL\ncULus
Coating housing N/A
Compatible ports/slots RJ-45
Compliance certificates RoHS
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 32.2mm
Dim (W x H x D) 11.7 x 15.6 x 32.2 mm
Doesnt contain Silicone
EMC-version N/A
Height 15.6mm
Housing Material Plastic
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
Material Plastic
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Misc Attribute 6GK1901-1BB50-0AA0
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -20 - 60°C
Overvoltage category N/A
Pollution degree N/A
Position cable feed N/A
Product colour White
Product Type Port lock
Quantity per pack 1 pc(s)
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Sustainability compliance Yes
Type of electric connection N/A
Type of locking N/A
Weight 10g
Width 11.7mm
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot