Siemens 6GK19011BB122AE0 IE FC RJ45 plug 180 CAT6A fast Ethernet

MPN
6GK19011BB122AE0
Brand
Siemens
EAN-13
2050006209585
Order Code
07-0790
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.00
10+ £16.89
100+ £16.72
500+ £16.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Siemens 6GK1901-1BB12-2AE0 is an RJ45 connector designed for use with CAT6A cabling, featuring FC connection technology and eight pins. This high-performance network connector is suitable for Ethernet applications requiring reliable and efficient data transmission. It is commonly used in industrial environments and network installations where robust and durable connectors are essential.
Type RJ45 CAT 6a
Gender Plug
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Ambient temperature -40 - 85°C
AWG (min.) 24
AWG max. 24
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 55mm
EMC-version N/A
Height 16mm
Housing Material N/A
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
LAN Category Cat 6a
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 6GK1901-1BB12-2AE0
Mounting method N/A
Number of conduit inlets N/A
Number of pins 8
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Package depth 6.1mm
Package height 14.2mm
Package width 8.9mm
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Specification CAT 6A
Standards UL · cULus
Type of electric connection N/A
Type of locking N/A
Weight 1.5kg
Width 13.7mm
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot