Siemens 6GK19011BB122AA0 WinCC System Software V7.3 Asia RT 262144 Tags

MPN
6GK19011BB122AA0
Brand
Siemens
EAN-13
4019169854986
Order Code
07-0788
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.35
10+ £20.93
100+ £20.21
500+ £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens manufactures the 6GK1901-1BB12-2AA0 WINCC RT 262144, V7.3 ASIA, known for its reliable network connectivity using an RJ45 connector. This product is compatible with Cat 5, Cat 6, and Cat 7 networks, making it a versatile choice for Ethernet applications. It is typically used in industrial and commercial settings to facilitate efficient and robust data communication.
Type RJ45 Connector
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Ambient temperature -40 - 85°C
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 55mm
EMC-version N/A
Height 16mm
Housing Material Other
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
Length 55mm
Material Metal
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 6GK1901-1BB12-2AA0
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 85°C
Overvoltage category N/A
Package depth 3.3mm
Package height 6.1mm
Package width 5mm
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Type of electric connection N/A
Type of locking Other
Weight 35g
Width 13.7mm
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot