Siemens 6GK19010DB106AA0 SINAMICS connector 10/100 MBit/s reactor module

Image Representative of Range

Siemens 6GK19010DB106AA0 SINAMICS connector 10/100 MBit/s reactor module

Order Code:

07-0780

Brand: Siemens MPN: 6GK19010DB106AA0 EAN-13: 4019169851398
Qty Was Unit Price (Ex VAT)
1+ £50.01 £49.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 6GK1901-0DB10-6AA0 connector is an industrial circular connector designed for 10/100 MBit/s network applications. It is typically used as a network hub or switch, enabling reliable connectivity in industrial settings. This robust and versatile part is ideal for use in environments requiring durable and efficient network infrastructure solutions.
Depth 59mm
Height 14mm
IP Rating IP67
Max. ambient temperature +70°C
Min. ambient temperature -20°C
Misc Attribute 6GK1901-0DB10-6AA0
Operating Temperature -20-70°C
Transfer Rate 10 / 100 MBit/s
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot