Siemens 6GK1500-0FC10 Bus connector 12 MBit/s LAN data rate USB licence

MPN
6GK15000FC10
Brand
Siemens
EAN-13
4025515076230
Order Code
07-0777
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.17
10+ £58.82
100+ £58.19
500+ £57.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Siemens 6GK1500-0FC10 is a bus connector designed for industrial networking with a data transfer rate of 12 MBit/s. Manufactured by Siemens, it is ideal for facilitating reliable communication in industrial network systems. The connector is typically used in applications requiring robust data transfer within industrial environments.
Ambient temperature -25 - 80°C
Coating housing Uncoated
Connectable conductor cross section fine-strand with cable end sleeve N/A
Connectable conductor cross section fine-strand without cable end sleeve N/A
Connectable conductor cross section multi-wired N/A
Connectable conductor cross section solid-core N/A
Contact Type N/A
Degree of protection (IP), mounted IP20
Depth 34.5mm
Dim (W x H x D) 16 x 62 x 34.5 mm
EMC-version N/A
Height 62mm
Housing Material Plastic
Impact strength N/A
Inflammability class of insulation material according to UL94 N/A
IP Rating IP20
LAN Data Transfer Rate 12 MBit/s
Length 34.5m
Material contact N/A
Material insulation body N/A
Material of contact surface N/A
Max. ambient temperature +70°C
Min. ambient temperature -40°C
Misc Attribute 6GK1500-0FC10
Mounting method N/A
Number of conduit inlets N/A
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 70°C
Overvoltage category N/A
Pollution degree N/A
Position cable feed N/A
Rated current In N/A
Rated Surge Voltage N/A
Rated voltage N/A
Type Bus connector
Type of electric connection N/A
Type of locking Gland nut
Weight 40g
Width 16mm
With protective conductor N/A
With sealing N/A

Reviews

Be the first to submit a review

Trustpilot