Siemens 6ES76470BA001YA2 SIMATIC IOT2050 gateway quad core fanless ARM

MPN
6ES76470BA001YA2
Brand
Siemens
EAN-13
4034106033590
Order Code
07-0768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £406.44
10+ £388.40
50+ £371.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Siemens manufactures the 6ES76470BA001YA2 Simatic IOT2050 (Quad Core) Gateway, designed with a quad-core processor for robust performance. It serves as an interface converter, supporting protocols such as Modbus and CANopen, and providing Ethernet connectivity. This gateway is ideal for industrial applications requiring reliable and efficient data communication and conversion.
Type Gateway
Construction type housing Box
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 100mm
Dim (W x H) 142 mm x 100 mm
Front built-in possible false
Height 100mm
IO link master false
Max. main memory 2000MB
Maximum Operating Temperature +50°C
Memory capacity hard disc N/A
Minimum Operating Temperature 0°C
Misc Attribute Simatic IOT2050 (Quad Core)
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Number of free AGP-slots 0
Number of free ISA-slots 0
Number of free PCIe-slots N/A
Number of free PCI-slots N/A
Number of free PCMCIA-slots 0
Number of HW-interfaces industrial Ethernet 2
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 1
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 2
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 2
Number of other free slots N/A
Number of storage media bays 1
Operating Temperature 0 up to +50°C
Operating Voltage DC 12 - 24V
Preinstalled operating system N/A
Processor clock rate 1GHz
Processor type N/A
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Suitable for operating system Linux N/A
Suitable for operating system Windows 2000 N/A
Suitable for operating system Windows 2003 Server N/A
Suitable for operating system Windows 7 N/A
Suitable for operating system Windows 8 N/A
Suitable for operating system Windows 9x N/A
Suitable for operating system Windows CE N/A
Suitable for operating system Windows ME N/A
Suitable for operating system Windows Vista N/A
Suitable for operating system Windows XP N/A
Suitable for other operating system N/A
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 12 - 28.8V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus false
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Voltage type (supply voltage) N/A
Wall mounting/direct mounting true
Width 142mm
With floppy disc drive false
With graphic card true
With hard disc true
With optical drive false
With other storage media N/A
With sound card false

Reviews

Be the first to submit a review

Trustpilot