Siemens 6ES75901AF300AA0 SIMATIC S7 PLC L-section rail spare part

MPN
6ES75901AF300AA0
Brand
Siemens
EAN-13
4025515079378
Order Code
07-0764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Siemens manufactures the 6ES7590-1AF30-0AA0 PLC L-section rail, which serves as a structural component for programmable logic controllers in the Simatic series. This rail is typically used in industrial automation and control systems to securely mount and organise PLC components. It provides reliable support and connection for building efficient and scalable automation solutions.
Type PLC L-section rail
Colour Multicolour
Dim (L x W x H) 530 x 16 x 155 mm
Drill hole distance centrically 500mm
Height 155mm
Length 530mm
Material Aluminium
Material thickness 3mm
Misc Attribute 6ES7590-1AF30-0AA0
Model Special profile
Punch shape N/A
Surface protection N/A
Width 16mm

Reviews

Be the first to submit a review

Trustpilot