Siemens 6ES75262BF000AB0 SIMATIC digital output module for PLCs

MPN
6ES75262BF000AB0
Brand
Siemens
EAN-13
4047623405962
Order Code
07-0758
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1018.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 13/08/2026

The Siemens 6ES7526-2BF00-0AB0 is a PLC digital output module designed for high-efficiency operational control in automation systems. It offers reliable performance with robust connectivity, suitable for integrating into industrial and manufacturing environments. Typical applications include managing complex automated machinery and processes, ensuring seamless communication and control in factory settings.
Type PLC digital output module
Number of Digital Inputs 0
Number of Digital Outputs 8
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 129mm
Digital inputs configurable N/A
Digital outputs configurable TRUE
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 147mm
Input current at signal 1 N/A
Misc Attribute 6ES7526-2BF00-0AB0
Output Current 2A
Performance level according to EN ISO 13849-1 Level e
Permitted voltage at input N/A
Permitted voltage at output 0 - 28.8V
Power Consumption N/A
Redundancy TRUE
Short-circuit protection, outputs available TRUE
SIL according to IEC 61508 3
Suitable for safety functions TRUE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Time delay at signal change N/A
Type of digital output N/A
Type of electric connection N/A
Type of output voltage DC
Type of voltage (input voltage) N/A
Voltage type (supply voltage) DC
Width 35

Reviews

Be the first to submit a review

Trustpilot