Siemens 6ES75221BL100AA0 SIMATIC PLC output module 4xUSB Core i7

Image Representative of Range

Siemens 6ES75221BL100AA0 SIMATIC PLC output module 4xUSB Core i7

Order Code:

07-0756

Brand: Siemens MPN: 6ES75221BL100AA0 EAN-13: 4047623402503
Qty Was Unit Price (Inc VAT)
1+ £504.37 £500.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 6ES7522-1BL10-0AA0 is a PLC digital output module designed for advanced automation solutions. It features high-speed switching and reliable performance, making it ideal for industrial control applications. Typically used in manufacturing processes, this module ensures efficient and precise control of machinery.
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Depth 129mm
Digital inputs configurable N/A
Digital outputs configurable TRUE
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Height 147mm
Input current at signal 1 N/A
Misc Attribute 6ES7522-1BL10-0AA0
Number of Digital Inputs 0
Number of Digital Outputs 32
Output Current 0.5A
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input N/A
Permitted voltage at output 0 - 28.8V
Power Consumption N/A
Redundancy TRUE
Short-circuit protection, outputs available TRUE
SIL according to IEC 61508 N/A
Suitable for safety functions FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Time delay at signal change 0.1 - 0.5ms
Type PLC digital output module
Type of digital output Transistor
Type of electric connection N/A
Type of output voltage DC
Type of voltage (input voltage) N/A
Voltage type (supply voltage) DC
Width 25

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot