Siemens 6ES75111AL030AB0 SIMATIC S7-1500 CPU 1511-1 PN with 2-port Switch

MPN
6ES75111AL030AB0
Brand
Siemens
EAN-13
4047623412458
Order Code
07-0748
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £855.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Siemens 6ES7511-1AL03-0AB0 PLC main module is a robust and highly efficient programmable logic controller, ideal for automation tasks. It features advanced processing capabilities and seamless integration into various industrial environments. Common applications include factories, production lines, and automated control systems.
Type PLC main module
Number of Digital Inputs 0
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Outputs 0
Additional program memory possible false
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Certified for UL hazardous location class I N/A
Certified for UL hazardous location class II N/A
Certified for UL hazardous location class III N/A
Certified for UL hazardous location division 1 N/A
Certified for UL hazardous location division 2 N/A
Certified for UL hazardous location group A (acetylene) N/A
Certified for UL hazardous location group B (hydrogen) N/A
Certified for UL hazardous location group C (ethylene) N/A
Certified for UL hazardous location group D (propane) N/A
Certified for UL hazardous location group E (metal dusts) N/A
Certified for UL hazardous location group F (carbonaceous dusts) N/A
Certified for UL hazardous location group G (non-conductive dusts) N/A
Depth 129mm
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Front built-in possible false
Height 147mm
IO link master false
Long-Term Evolution (LTE) N/A
Max. number of time switches N/A
Memory Size 1800kB
Misc Attribute 6ES7511-1AL03-0AB0
Mobile communication standard 2G (GSM) false
Mobile communication standard 3G (UMTS) false
Mobile communication standard GPRS false
Model Modular
Number of HW-interfaces industrial Ethernet 1
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 1
Number of Outputs 0
Number of relay outputs 0
Performance level according to EN ISO 13849-1 N/A
Processing time (1K, binary operation) 0.025ms
Rack-assembly possible false
Radio standard Bluetooth false
Radio standard WLAN 802.11 false
Redundancy false
SIL according to IEC 61508 N/A
Suitable for rail mounting true
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 19.2 - 28.8V
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for DNP3 N/A
Supporting protocol for EtherCAT false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for IEC 60870 N/A
Supporting protocol for IEC 61850 Ethernet N/A
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems false
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO true
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP true
System accessory true
Type of memory Other
Voltage type (supply voltage) DC
Wall mounting/direct mounting false
Width 35
With display true
With optical interface false

Reviews

Be the first to submit a review

Trustpilot