Siemens 6ES7274-1XH30-0XA0 SIM 1274 Simulator

MPN
6ES72741XH300XA0
Brand
Siemens
EAN-13
6940408100534
Order Code
55-8046
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 6ES7274-1XH30-0XA0 is a 14-Channel SIM 1274 Simulator Module for SIMATIC S7-1200. It provides the user with the opportunity for testing user programs during commissioning and ongoing operation. The input simulator is mounted on the terminal block instead of the digital input. The CPU reads the set input signal statuses, and processes them in the user program. The subsequent response of the controller allows conclusions to be drawn concerning program execution.


  • SPS component (category): SPS add-on module
  • Number of digital inputs: 14
  • Rated output voltage: 16-24V DC
  • Weight: 30g
  • Type: SIM 1274
  • Manufacturer's part: Siemens 6ES7274-1XH30-0XA0
Type Add-on module
Depth 23mm
Display No
Height 35mm
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 14
Number of Digital Outputs 0
Operating Voltage 24V DCV
Width 67mm
With process simulation, hardware/software false

Reviews

Be the first to submit a review

Trustpilot