Siemens 6ES7272-0AA30-0YA1 TD 200 Text Display Interface

MPN
6ES7272-0AA30-0YA1
Brand
Siemens
EAN-13
4019169118828
Order Code
64-8278
Country of Origin
Germany

Discontinued


The Simatic TD 200 unit is a text display interface for a S7-200 micro PLC. The unit has a 2 line, 20 character display and an LED backlight. The display has the functionality to allow the user to also change parameters and set inputs and outputs. The unit has 8 programmable keys for settings, and configuration is easy using the Step7 software via the RS 485 interface.


  • Supply voltage 24V DC
  • 5mm character size
  • No. of outputs 4
  • Protection IP65
  • 2.5m Cable
  • Ambient temperature 0°C to +60°C
  • Dimensions 76 x 148 x 27mm
Ambient temperature 0°C to +60°C
Dimension 76 x 148 x 27mm
Dimensions 76 x 148 x 27mm
Display 2 x 20
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 4
Number of Digital Outputs 4
Operating Voltage 24V
Type Display

Trustpilot